SD326RU68S2 | Schneider Electric

Stepper motor amplifier, 24 V (DC), 240 V (AC), 200 mA, SD326RU68S2

Order No.: 04P6293
EAN: 4099891533045
MPN:
SD326RU68S2
Series: Lexium SD3
SD326RU68S2 Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
1,847.2727 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,847.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,847.2727 €
Technical specifications
speed 3000 1/min
max. operating temperature 70 °C
min. operating temperature -25 °C
Rated voltage (AC) 240 V
Rated voltage (DC) 24 V
Rated current 200 mA
Product type Schrittmotorverstärker
Logistics
Country of origin DE
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes