SD328AU68S2 | Schneider Electric
Stepper motor amplifier, 230 V (AC), 420 W, 50 mA, SD328AU68S2
Unit Price (€ / pc.)
2,121.2464 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,121.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,121.2464 €
Technical specifications
Power | 420 W | |
Rated voltage (AC) | 230 V | |
Rated current | 50 mA | |
Product type | Schrittmotorverstärker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |