SD328BU25S2 | Schneider Electric

Stepper motor amplifier, 24 V (DC), 230 V (AC), SD328BU25S2

Order No.: 04P6296
EAN: 4099891533076
MPN:
SD328BU25S2
Series: Lexium SD3
SD328BU25S2 Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
2,492.0861 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,492.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,492.0861 €
Technical specifications
speed 3000 1/min
max. operating temperature 50 °C
Rated voltage (AC) 230 V
Rated voltage (DC) 24 V
Product type Schrittmotorverstärker
Logistics
Country of origin DE
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes