VW3A8306 | Schneider Electric
Interface cable for modbus interface, L 3 m, VW3A8306
Unit Price (€ / pc.)
43.5421 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.54 € *
Price list
Quantity
Price per unit*
1 pcs.
43.5421 €
3 pcs.
41.6619 €
5 pcs.
39.9364 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, VW3A8306, Schneider Electric
This cordset enables your product integration in Modbus serial link connection. it has a length equal to 3m. It is equipped with 1 x RJ45 and 1 x 15-way male SUB-D connector at other end.
Technical specifications
Suitable for | Modbus-Schnittstelle | |
Length | 3 m | |
Product type | Kabel |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |