VW3A8306D30 | Schneider Electric

Patch cable for modbus interface, L 3 m, VW3A8306D30

Order No.: 06N0743
EAN: 3389110269468
MPN:
VW3A8306D30
Series: Altistart 48
VW3A8306D30 Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
43.5421 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.54 € *
Price list
Quantity
Price per unit*
1 pcs.
43.5421 €
3 pcs.
41.6619 €
5 pcs.
39.9364 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, VW3A8306D30, Schneider Electric

This RS 485 cordset enables your product integration in Modbus serial link connection. it has a length equal to 3m. It is equipped with 1 x RJ45 and free wires at other end.

Technical specifications
Suitable for Modbus-Schnittstelle
Length 3 m
Product type Patchkabel
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes