VW3G22102 | Schneider Electric

Operating terminal for ATS22/VW3G22102, L 50 mm, VW3G22102

Order No.: 06N0112
EAN: 3606480179327
MPN:
VW3G22102
Series: Altistart 22
VW3G22102 Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
93.4269 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
93.43 € *
Price list
Quantity
Price per unit*
1 pcs.
93.4269 €
3 pcs.
90.8446 €
5 pcs.
88.3932 €
*incl. VAT plus shipping costs
**Subject to prior sale

Remote terminal, VW3G22102, Schneider Electric

The Altistart 22 is a soft starter designed for asynchronous motors, suitable for use with a remote terminal. It has an IP65 rating, ensuring protection against dust and water ingress.

Technical specifications
Suitable for ATS22/VW3G22102
Length 50 mm
Product type Bedienterminal
Logistics
Country of origin ID
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No