VW3G22402 | Schneider Electric

Fan kit for soft starter, L 150 mm, 230 V (DC), 170 A, VW3G22402

Order No.: 06N0771
EAN: 3606480214219
MPN:
VW3G22402
Series: Altistart 22
VW3G22402 Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
88.0243 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
88.02 € *
Price list
Quantity
Price per unit*
1 pcs.
88.0243 €
3 pcs.
85.5967 €
5 pcs.
83.2881 €
*incl. VAT plus shipping costs
Subject to prior sale

Fan, VW3G22402, Schneider Electric

This fan kit allows the soft starter to meet the needs of more demanding applications. It is mounted on the back of the device. The fan noise level is less than 60dBA. It is proposed as an an option of Altistart 22 soft starter range.

Technical specifications
Filter Property Value
Product type fan kit
Length 150 mm
Rated voltage (DC) 230 V
Rated current 170 A
Suitable for soft starter
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No