VW3G22U400 | Schneider Electric

Fan kit for soft starter, L 130 mm, 115 V (DC), 47 A, VW3G22U400

Order No.: 06N0769
EAN: 3606480214165
MPN:
VW3G22U400
Series: Altistart 22
VW3G22U400 Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
173.4306 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
173.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
173.4306 €

Fan, VW3G22U400, Schneider Electric

Fan option - size A - 110 V.

Technical specifications
Suitable for Sanftanlasser
Length 130 mm
Rated voltage (DC) 115 V
Rated current 47 A
Product type Lüfterset
Logistics
Country of origin CN
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No