VW3G22U402 | Schneider Electric

Fan kit for soft starter, L 150 mm, 115 V (DC), 170 A, VW3G22U402

Order No.: 06N0768
EAN: 3606480214189
MPN:
VW3G22U402
Series: Altistart 22
VW3G22U402 Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
184.1049 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
184.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
184.1049 €

Fan, VW3G22U402, Schneider Electric

Fan option - size C - 110 V.

Technical specifications
Suitable for Sanftanlasser
Length 150 mm
Rated voltage (DC) 115 V
Rated current 170 A
Product type Lüfterset
Logistics
Country of origin CN
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No