VW3L2M211R200 | Schneider Electric
Cable kit for motion control with stepper, servo or brushless DC motor, L 20 m, VW3L2M211R200
Unit Price (€ / pc.)
891.0125 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | Bewegungsablauf | |
Suitable for | Bewegungssteuerung mit Schrittmotor, Servomotor oder bürstenlosem DC-Motor | |
Length | 20 m | |
Product type | Kabelsatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |