VW3L30010R50 | Schneider Electric
Drive line for motion control with stepper, servo or brushless DC motor, L 5 m, VW3L30010R50
Unit Price (€ / pc.)
159.3291 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Suitable for | Bewegungssteuerung mit Schrittmotor, Servomotor oder bürstenlosem DC-Motor | |
Length | 5 m | |
Product type | Antriebsleitung |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |