VW3L3D05R30 | Schneider Electric
Connection cable for stepper motor drive, L 3 m, VW3L3D05R30
Unit Price (€ / pc.)
126.2709 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Technical specifications
Suitable for | Schrittmotorantrieb | |
Length | 3 m | |
Product type | Anschlussleitung |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |