VW3L50010 | Schneider Electric
Plug for STO connection, VW3L50010
Unit Price (€ / pc.)
66.4377 € *
Available: 0 pcs.
Leadtime: 1 Week **
Plug, VW3L50010, Schneider Electric
Plug for connecting the STO safety function, M8, 4-pin.
Technical specifications
Version | STO-Anschluss | |
Suitable for | STO-Anschluss | |
Product type | Stecker |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |