VW3M1C10R10 | Schneider Electric
Connection cable for servo motor, L 1 m, VW3M1C10R10
Unit Price (€ / pc.)
207.4289 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | IO PTI | |
Suitable for | Servomotor | |
Length | 1 m | |
Product type | Anschlusskabel |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |