VW3M1C20R30 | Schneider Electric
Connection cable for servo motor, L 3 m, VW3M1C20R30
Unit Price (€ / pc.)
62.1418 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | STO | |
Suitable for | Servomotor | |
Length | 3 m | |
Product type | Anschlusskabel |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |