VW3M3308 | Schneider Electric
PROFINET fieldbus module for servo amplifier LXM32, VW3M3308
Communication module, VW3M3308, Schneider Electric
This product is part of the Lexium 32 range, an offer of motion servo drives for machines from 0.15kW to 7kW. The ProfNet fieldbus module is communication accessory of servo drives. It supports 100Mbits 100m transmission rate, 256 number of addresses with ProfNet communication port protocol. It is furnished with 2 RJ45 connectors for electrical connection. It weighs 0.45kg. This product is compatible with Lexium 32M servo drive. Lexium 32 is a servo drive range with three or four servo drive models and two servo motor families plus an intelligent selection of options. Servo drives and servo motors from 0.15kW to 7kW for maximum performance.
Suitable for | Servoverstärker LXM32 | |
Product type | Profinet-Feldbusmodul |
Country of origin | ID |
Customs tariff number | 85176200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |