VW3M3402 | Schneider Electric
Encoder interface card for servo amplifier LXM32, VW3M3402
Unit Price (€ / pc.)
316.5043 € *
Available: 0 pcs.
Leadtime: 1 Week **
Encoder interface module, VW3M3402, Schneider Electric
This product is part of the Lexium 32 range, an offer of motion servo drives for machines from 0.15kW to 7kW. The interface card provides digital output for machine encoder. It is an interface card with a rated supply voltage of 12V for SSI encoder, 5V for A/B/I encoder, 5V for BISS encoder, 5V for EnDat 2.2 encoder. It is furnished with 15-way D-Sub (DE-15) female high definition connector for electrical connection. This product is compatible with Lexium 32M servo drive. Servo drives and servo motors from 0.15kW to 7kW for maximum performance.
Technical specifications
Suitable for | Servoverstärker LXM32 | |
Product type | Encoder-Interfacekarte |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |