VW3M3501 | Schneider Electric
ESM security card for Servo drive, 24 V (DC), VW3M3501
Unit Price (€ / pc.)
434.35 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Suitable for | Servoantrieb | |
Rated voltage (DC) | 24 V | |
Product type | ESM-Sicherheitskarte |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |