VW3M8102R200 | Schneider Electric
Encoder cable for servo motor/servo drive, L 20 m, VW3M8102R200
Unit Price (€ / pc.)
465.5875 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | SinCos Hiperface | |
Suitable for | Servomotor/Servoantrieb | |
Length | 20 m | |
Product type | Encoderkabel |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |