VW3M94CAN45R10 | Schneider Electric

Connection cable for CANopen networks, L 10 m, VW3M94CAN45R10

Order No.: 05P2359
EAN: 4099891535490
MPN:
VW3M94CAN45R10
Series: Lexium 32i
VW3M94CAN45R10 Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
213.2123 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
213.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
213.2123 €

Connection cable, VW3M94CAN45R10, Schneider Electric

Connection component for CANopen networks. Pre-assembled cable with RJ45 plug and straight, A-coded M12 socket. The cable length is 10 m.

Technical specifications
Version CANopen
Suitable for CANopen-Netzwerke
Length 10 m
Product type Anschlusskabel
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes