VW3M94CANS9R15 | Schneider Electric
Connection cable for CANopen networks, L 15 m, VW3M94CANS9R15
Unit Price (€ / pc.)
304.9375 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Connection cable, VW3M94CANS9R15, Schneider Electric
Connection component for CANopen networks. Pre-assembled cable with 9-pin SUB-D socket and straight, A-coded M12 socket. The cable length is 15 m.
Technical specifications
Version | CANopen | |
Suitable for | CANopen-Netzwerke | |
Length | 15 m | |
Product type | Anschlusskabel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |