VW3S8101R50 | Schneider Electric

Encoder cable for stepper drive/motor, L 5 m, VW3S8101R50

Order No.: 05P2403
EAN: 4099891535742
MPN:
VW3S8101R50
VW3S8101R50 Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
248.7457 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
248.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
248.7457 €
Encoder cable, between stepper motor drive SD3 and motor BRS3, shielded -5m
Technical specifications
Suitable for Schrittantrieb/Motor
Length 5 m
Product type Encoderkabel
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes