VW3S8201R05 | Schneider Electric
Cable for Pulse/direction signal, L 0.5 m, VW3S8201R05
Unit Price (€ / pc.)
98.9961 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Suitable for | Puls/Richtung-Signal | |
Length | 0.5 m | |
Product type | Kabel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |