VW3S8202R05 | Schneider Electric

Cable for Pulse/direction signal, L 0.5 m, 24 V (DC), VW3S8202R05

Order No.: 05P2410
EAN: 4099891535797
MPN:
VW3S8202R05
VW3S8202R05 Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
112.8834 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
112.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
112.8834 €
Technical specifications
Suitable for Puls/Richtung-Signal
Length 0.5 m
Rated voltage (DC) 24 V
Product type Kabel
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes