VW3S8208R15 | Schneider Electric

Cable for Pulse/direction signal, L 1.5 m, 5 V (DC), VW3S8208R15

Order No.: 05P2420
EAN: 4099891535889
MPN:
VW3S8208R15
VW3S8208R15 Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
176.8459 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
176.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
176.8459 €
Technical specifications
Ausführung Kabel
Geeignet für Puls/Richtung-Signal
Länge 1.5 m
Nennspannung (DC) 5 V
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes