VZ1L015UM17T | Schneider Electric
Line choke for Altistart 48, L 80 mm, 15 A, VZ1L015UM17T
Unit Price (€ / pc.)
377.4680 € *
Available: 0 pcs.
Leadtime: 1 Week **
Line choke, VZ1L015UM17T, Schneider Electric
The Altistart 48 has a line choke with a 1.7mH inductance and a 15A current rating, suitable for use in IP20 environments.
Technical specifications
Ausführung | Netzdrossel | |
Geeignet für | Altistart 48 | |
Länge | 80 mm | |
Nennstrom | 15 A |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85045000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |