VZ1L040U600T | Schneider Electric
Line choke for Altistart 48, L 130 mm, 40 A, VZ1L040U600T
Unit Price (€ / pc.)
510.1292 € *
Standard delivery time from the manufacturer is: 1 Week
Line choke, VZ1L040U600T, Schneider Electric
The Altistart 48 is designed for a 40A current with an inductance of 0.6mH, featuring an IP20 rating to ensure safety during operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | line choke | |
| Length | 130 mm | |
| Rated current | 40 A | |
| Suitable for | Altistart 48 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |