VZ1L250U100T | Schneider Electric

Line choke for Altistart 48, L 190 mm, 250 A, VZ1L250U100T

Order No.: 06N0839
EAN: 3389110890754
MPN:
VZ1L250U100T
Series: Altistart 48
VZ1L250U100T Schneider Electric Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
971.2661 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
971.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
971.2661 €

Line choke, VZ1L250U100T, Schneider Electric

The Altistart 48 is designed for a 250A current with an inductance of 0.1mH, featuring an IP00 rating to ensure safety during operation.

Technical specifications
Suitable for Altistart 48
Length 190 mm
Rated current 250 A
Product type Netzdrossel
Logistics
Country of origin FR
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes