VZ1LM14U016T | Schneider Electric
Line choke for Altistart 48, L 330 mm, 1435 A, VZ1LM14U016T
Unit Price (€ / pc.)
2,159.0527 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2,159.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,159.0527 €
Line choke, VZ1LM14U016T, Schneider Electric
The Altistart 48 is designed for a 1435A current with an inductance of 0.016mH, featuring an IP00 rating to ensure safety during operation.
Technical specifications
Suitable for | Altistart 48 | |
Length | 330 mm | |
Rated current | 1435 A | |
Product type | Netzdrossel |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |