CCTFR6700 | Schneider Electric

Radio receiver relay, 16 A, 230 VAC for heater, CCTFR6700

Order No.: 03P4445
EAN: 3606481914705
MPN:
CCTFR6700
Series: Wiser
CCTFR6700 Schneider Electric Accessories for Sensors Image 1
CCTFR6700 Schneider Electric Accessories for Sensors Image 2
CCTFR6700 Schneider Electric Accessories for Sensors Image 3
CCTFR6700 Schneider Electric Accessories for Sensors Image 4
CCTFR6700 Schneider Electric Accessories for Sensors Image 5
Image may differ
Unit Price (€ / pc.)
90.3686 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
90.37 € *
Price list
Quantity
Price per unit*
1 pcs.
90.3686 €
3 pcs.
87.8696 €
5 pcs.
85.5015 €
*incl. VAT plus shipping costs
**Subject to prior sale

Radio receiver relay, CCTFR6700, Schneider Electric

The electric radiator actuator allows you to control your electric heating with ON/OFF or pilot wire. It is compatible with towel dryers for even greater comfort. It can be controlled locally or remotely via a wireless thermostat, a voice assistant or a smartphone with the Wiser Home app. It is installed at the radiator's electrical connection, between the wall supply and the electric radiator. This actuator also extends the wireless range of your system by relaying commands to other Wiser equipment. This product is certified Green Premium, the ecolabel committed to sustainable, environmentally-friendly performance. This actuator must be associated with a Wiser thermostat for control, and with a Wiser gateway.

Technical specifications
Accessory Type Funkempfänger-Relais
Version 16 A, 230 VAC
Suitable for Heizung
Logistics
Country of origin GB
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bortrioxid