XUZC180S21 | Schneider Electric
Reflector, 60 x 19 mm for sensors, XUZC180S21
Unit Price (€ / pc.)
7.7112 € *
Available: 0 pcs.
Leadtime: On Request **
Accessory for sensor, XUZC180S21, Schneider Electric
Accessory for sensor, reflector, 42x182 mm , Accessory for sensor, reflector, 42x182mm. Product series: OsiSense XU - Accessory/part category: Sensor accessories - Accessory/part type: Reflector - Secondary target: Standard retro-reflective sensor.
Technical specifications
Ausführung | 60 x 19 mm | |
Geeignet für | Sensoren | |
Zubehörart | Reflektor |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Bleimonoxid (Bleioxid) |