XVBC081 | Schneider Electric
Protective cap, black, for Harmony XVB, XVBC081
Unit Price (€ / pc.)
8.4252 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cover for signal tower XVBC081, black, IP 65
Modular universal signal station with 70mm diameter. This series consists of modular components that can be individually and easily assembled.
Technical specifications
Version | Schutzkappe | |
Colour | schwarz | |
Suitable for | Harmony XVB | |
Weight | 30 g |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85392998 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |