XVBC11 | Schneider Electric
Mounting foot, black, for Harmony XVB, XVBC11
Unit Price (€ / pc.)
21.1939 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Metal base, zamak black, XVBC11
Modular universal signal station with 70mm diameter. This series consists of modular components that can be individually and easily assembled.
Technical specifications
Ausführung | Montagefuß | |
Farbe | schwarz | |
Geeignet für | Harmony XVB | |
Gewicht | 170 g |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85318070 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |