XVBC21B | Schneider Electric

Mounting bracket, black, (Ø x L) 70 x 264 mm, for Harmony XVB, XVBC21B

Order No.: 05P9937
EAN: 4099891543181
MPN:
XVBC21B
Series: Harmony XVB
XVBC21B Schneider Electric Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
166.0764 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
166.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
166.0764 €

Mounting bracket + cover for XVB, with AS-Interface connection, black, IP 65, XVBC21A

Modular universal signal station with 70mm diameter. This series consists of modular components that can be individually and easily assembled.

Technical specifications
Version Anschlusselement
diameter 70 mm
Colour schwarz
Suitable for Harmony XVB
Weight 300 g
Length 264 mm
Logistics
Country of origin FR
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes