XVBC22 | Schneider Electric

Color markings, for Harmony XVB, XVBC22

Order No.: 05P9938
EAN: 4099891543198
MPN:
XVBC22
Series: Harmony XVB
XVBC22 Schneider Electric Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
2.499 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.499 €

Set of 6 color markers, 6 colors, XVBC22

Modular universal signal station with 70mm diameter. This series consists of modular components that can be individually and easily assembled.

For marking the position of the device when dismantling the bench.

Technical specifications
Ausführung Farbmarkierungen
Geeignet für Harmony XVB
Gewicht 1 g
Logistics
Ursprungsland CZ
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei