XVBZ02 | Schneider Electric
Mounting tube, black, (Ø x H) 70 mm x 80 mm, for signal transmitter, XVBZ02
Unit Price (€ / pc.)
26.0134 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Befestigungsfuß | |
diameter | 70 mm | |
Colour | schwarz | |
Suitable for | Signalgeber | |
Weight | 110 g | |
Height | 80 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |