XVBZ02A | Schneider Electric
Mounting foot with tube, silver, (Ø x L) 25 x 80 mm, for Harmony XVB, XVBZ02A
Unit Price (€ / pc.)
26.0134 € *
Available: 0 pcs.
Leadtime: 1 Week **
Support tube + bracket L 80mm, aluminum, XVBZ02A
Modular universal signal station with 70mm diameter. This series consists of modular components that can be individually and easily assembled.
Technical specifications
Version | Montagefuß mit Rohr | |
diameter | 25 mm | |
Colour | silber | |
Suitable for | Harmony XVB | |
Weight | 110 g | |
Length | 80 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |