XVBZ03 | Schneider Electric
Mounting tube, black, (Ø x L) 70 x 400 mm, for signal transmitter, XVBZ03
Unit Price (€ / pc.)
28.8813 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Befestigungsfuß | |
diameter | 70 mm | |
Colour | schwarz | |
Suitable for | Signalgeber | |
Weight | 200 g | |
Length | 400 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |