XVBZ14 | Schneider Electric

Support tube, black, (L) 800 mm, for Harmony XVB, XVBZ14

Order No.: 06P0133
EAN: 4099891543266
MPN:
XVBZ14
Series: Harmony XVB
XVBZ14 Schneider Electric Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
39.4723 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.4723 €

Aluminum support tube XVBZ14

Modular universal signal station with 70mm diameter. This series consists of modular components that can be individually and easily assembled.

Technical specifications
Ausführung Stützrohr
Farbe schwarz
Geeignet für Harmony XVB
Gewicht 690 g
Länge 800 mm
Logistics
Ursprungsland FR
Zolltarifnummer 85318070
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei