XVCZ13 | Schneider Electric
Support tube with bracket, (Ø x H) 140 mm x 300 mm, for XVC1, XVR10, XVR12, XVCZ13
Unit Price (€ / pc.)
149.3093 € *
Available: 0 pcs.
Leadtime: 1 Week **
Mounting tube and base XVCZ13
Mounting tube and base for XVC1, XVR10, XVR12
Technical specifications
Version | Stützrohr mit Halterung | |
diameter | 140 mm | |
Suitable for | XVC1, XVR10, XVR12 | |
Weight | 700 g | |
Height | 300 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |