XVCZ23 | Schneider Electric

Mounting bracket, for Harmony XVC1, XVCZ23

Order No.: 06P0170
EAN: 4099891543327
MPN:
XVCZ23
Series: Harmony XVC
XVCZ23 Schneider Electric Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
17.7548 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.7548 €

L-shaped mounting bracket XVCZ23

L-shaped mounting bracket for XVC1.

Technical specifications
Ausführung Befestigungswinkel
Geeignet für Harmony XVC1
Gewicht 380 g
Logistics
Ursprungsland JP
Zolltarifnummer 85319000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes