XVCZ31 | Schneider Electric
Wall mount, (H) 82 mm, for Harmony XVC1, XVCZ31
Order No.: 06P0172
EAN: 4099891543334
MPN:
XVCZ31
Unit Price (€ / pc.)
29.5358 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Wall mounting bracket - for mounting the support tube
Compact signal towers with 40mm and 60mm diameter. This series consists of pre-assembled compact signal towers with connection cables in diameters of 40mm and 60mm.
Technical specifications
Version | Wandhalter | |
Suitable for | Harmony XVC1 | |
Weight | 130 g | |
Height | 82 mm |
Download
Logistics
Country of origin | ID |
Customs tariff number | 83024900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |