XVLX08 | Schneider Electric

Mounting wrench, for Harmony XVL, XVLX08

Order No.: 06P0232
EAN: 4099891543341
MPN:
XVLX08
Series: Harmony XVL
XVLX08 Schneider Electric Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
7.2590 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.2590 €

Mounting tool for indicator light Ø 8mm, XVLX08

Mounting tool for indicator light diameter 8mm.

Technical specifications
Ausführung Montageschlüssel
Geeignet für Harmony XVL
Gewicht 15 g
Logistics
Ursprungsland FR
Zolltarifnummer 82055980
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei