XVLX12 | Schneider Electric

Mounting wrench, for Harmony XVL, XVLX12

Order No.: 06P0233
EAN: 4099891543358
MPN:
XVLX12
Series: Harmony XVL
XVLX12 Schneider Electric Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
8.3062 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.3062 €

Mounting tool for indicator light Ø 12mm, XVLX12

Mounting tool for indicator light diameter 12mm.

Technical specifications
Ausführung Montageschlüssel
Geeignet für Harmony XVL
Gewicht 30 g
Logistics
Ursprungsland FR
Zolltarifnummer 82055980
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei