XVLZ911 | Schneider Electric
Seal, (Ø) 8 mm, for Harmony XVL, XVLZ911
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.7497 €
30 pcs.
0.6902 €
50 pcs.
0.6426 €
100 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring seal IP 65 for indicator light Ø 8mm, packing unit: 10 pcs
Ring seal IP 65 for indicator light diameter 8mm, packing unit: 10 pcs.
Technical specifications
Version | Dichtung | |
diameter | 8 mm | |
Suitable for | Harmony XVL |
Download
Logistics
Country of origin | ES |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |