XVMC213T | Schneider Electric
Basic unit kit, white, (Ø) 45 mm, for Harmony XVM, XVMC213T
Unit Price (€ / pc.)
51.6222 € *
Available: 0 pcs.
Leadtime: On Request **
Basic unit set, XVMC213T
Compact signal tower with 45mm diameter. This series consists of ready-made compact signal towers with connection cable with a diameter of 45 mm. The series is available as a complete variant and in individual components.
Technical specifications
Ausführung | Grundgerätesatz | |
Durchmesser | 45 mm | |
Farbe | weiß | |
Geeignet für | Harmony XVM | |
Gewicht | 298 g |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85319000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |