XVMZ02 | Schneider Electric

Support tube with bracket, white, (Ø x L) 20 x 100 mm, for Harmony XVM, XVMZ02

Order No.: 06P0274
EAN: 4099891543440
MPN:
XVMZ02
Series: Harmony XVM
XVMZ02 Schneider Electric Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
10.1864 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.1864 €

Support tube aluminum Ø 20mm with plastic holder, XVMZ02

Compact signal tower with 45mm diameter. This series consists of ready-made compact signal towers with connection cable with a diameter of 45 mm. The series is available as a complete variant and in individual components.

Technical specifications
Version Stützrohr mit Halterung
diameter 20 mm
Colour weiß
Suitable for Harmony XVM
Length 100 mm
Logistics
Country of origin ID
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes