XVMZ02T | Schneider Electric
Support tube with bracket, silver, (Ø x L) 20 x 100 mm, for Harmony XVM, XVMZ02T
Unit Price (€ / pc.)
29.9047 € *
Available: 0 pcs.
Leadtime: 1 Week **
Support tube aluminum Ø 20mm with metal bracket
Compact signal tower with 45mm diameter. This series consists of ready-made compact signal towers with connection cable with a diameter of 45 mm. The series is available as a complete variant and in individual components.
Technical specifications
Version | Stützrohr mit Halterung | |
diameter | 20 mm | |
Colour | silber | |
Suitable for | Harmony XVM | |
Weight | 198 g | |
Length | 100 mm |
Download
Logistics
Country of origin | ID |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |