XVMZ03 | Schneider Electric

Support tube with bracket, white, (Ø x L) 20 x 250 mm, for Harmony XVM, XVMZ03

Order No.: 06P0276
EAN: 4099891543464
MPN:
XVMZ03
Series: Harmony XVM
XVMZ03 Schneider Electric Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
12.0666 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.0666 €

Support tube aluminum Ø 20mm with plastic holder

Compact signal tower with 45mm diameter. This series consists of ready-made compact signal towers with connection cable with a diameter of 45 mm. The series is available as a complete variant and in individual components.

Technical specifications
Ausführung Stützrohr mit Halterung
Durchmesser 20 mm
Farbe weiß
Geeignet für Harmony XVM
Gewicht 108 g
Länge 250 mm
Logistics
Ursprungsland ID
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes