XVMZ06 | Schneider Electric
Mounting foot, (Ø x H) 71 mm x 23 mm, for Harmony XVM, XVMZ06
Unit Price (€ / pc.)
18.5759 € *
Available: 0 pcs.
Leadtime: 1 Week **
Plastic mounting plate for XVM
Compact signal tower with 45mm diameter. This series consists of ready-made compact signal towers with connection cable with a diameter of 45 mm. The series is available as a complete variant and in individual components.
Technical specifications
Version | Befestigungsfuß | |
diameter | 71 mm | |
Suitable for | Harmony XVM | |
Weight | 300 g | |
Height | 23 mm |
Download
Logistics
Country of origin | ID |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |